
* Images are for reference only
EGD2GM150G16OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EGD2GM150G16OT
- JLCPCB Part #
- C106314
- Package
- Plugin,D10xL16mm
- Description
- 10mm 15uF 16mm 400V 5mm 6000hrs@105℃ ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 883
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 881
In-stock Item Pricing
Qty Unit Price
1+
$0.1116
50+
$0.0885
200+
$0.0769
400+
$0.0682
2400+
$0.0611
5000+
$0.0578
Related Products
Welcome back, may I help you?