This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EFVH025ADA101M0862

Extended
Manufacturer
FOLLON
MFR.Part #
EFVH025ADA101M0862
JLCPCB Part #
C22388145
Package
SMD,D8xL6.2mm
Description
-55℃~+105℃ 100uF 25V 6.2mm 8mm ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 311

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 311

In-stock Item Pricing

Qty Unit Price
1+ $0.1102
50+ $0.0878
150+ $0.0766
1000+ $0.0682
2000+ $0.0614
5000+ $0.0582

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons