
* Images are for reference only
EFFT025ADA470M0677
Extended
- Manufacturer
- FOLLON
- MFR.Part #
- EFFT025ADA470M0677
- JLCPCB Part #
- C49338538
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 25V 47uF 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.1423
50+
$0.1133
150+
$0.0989
1000+
$0.0880
2000+
$0.0793
5000+
$0.0749
Related Products