This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EEHZK1E331UP

Extended
Manufacturer
PANASONIC
MFR.Part #
EEHZK1E331UP
JLCPCB Part #
C454656
Package
SMD,D8xL10.2mm
Description
-55℃~+125℃ 10.2mm 25V 330uF 4000hrs@125℃ 8mm ±20% SMD,D8xL10.2mm Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 183

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 106

In-stock Item Pricing

Qty Unit Price
1+ $0.8410
10+ $0.6911
30+ $0.6170
100+ $0.5429
500+ $0.4414
1000+ $0.4189

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons