
* Images are for reference only
EDZCVT2R6.8B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- EDZCVT2R6.8B
- JLCPCB Part #
- C1849662
- Package
- SC-79(SOD-523)
- Description
- 1 3pF 500nA 5V 6.93V ESD IEC 61000-4-2 Unidirectional SC-79(SOD-523) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1046
50+
$0.0824
150+
$0.0714
500+
$0.0630
2500+
$0.0564
5000+
$0.0531
Related Products
Welcome back, may I help you?