
* Images are for reference only
ED64BGFBK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- ED64BGFBK
- JLCPCB Part #
- C5173312
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 15.6mm 2.54mm 64P Copper alloy EDGE SLOT Gold Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 198
Minimum: 1
Full Reel: 32
$0.01
Add To List
Available Order Qty: 146
In-stock Item Pricing
Qty Unit Price
1+
$1.4112
10+
$1.1744
32+
$0.9988
96+
$0.8506
512+
$0.7862
992+
$0.7572
Related Products
Welcome back, may I help you?