This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2044-1X03G00RA

Extended
Manufacturer
WingTAT
MFR.Part #
2044-1X03G00RA
JLCPCB Part #
C49569777
Package
Push-Pull,P=2.54mm
Description
-55℃~+105℃ 1 1x3P 2.54mm 2.5mm 2A 3P Gold Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 65

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 65

In-stock Item Pricing

Qty Unit Price
1+ $0.0617
100+ $0.0486
400+ $0.0420
1000+ $0.0371
5000+ $0.0331
10000+ $0.0312
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons