
* Images are for reference only
ECS-3953M-200-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-3953M-200-TR
- JLCPCB Part #
- C17669613
- Package
- SMD7050-4P
- Description
- -10℃~+70℃ 15mA 20MHz 3.3V ±40ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.9957
10+
$2.5383
30+
$2.2677
100+
$1.9923
500+
$1.8651
1000+
$1.8087
Welcome back, may I help you?