
* Images are for reference only
ECS-120-9-42-CKM-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-120-9-42-CKM-TR
- JLCPCB Part #
- C5377752
- Package
- SMD4025-4P
- Description
- -20℃~+70℃ 12MHz 80Ω 9pF Crystal Oscillator ±10ppm ±10ppm SMD4025-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.9670
10+
$1.6521
30+
$1.4544
100+
$1.2519
500+
$1.1619
1000+
$1.1217