
* Images are for reference only
ECS-98.3-20-19A-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-98.3-20-19A-TR
- JLCPCB Part #
- C5686418
- Package
- SMD,11x5mm
- Description
- -10℃~+70℃ 100Ω 20pF 9.8304MHz ±30ppm ±50ppm SMD,11x5mm Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5003
200+
$2.9937
500+
$2.8926
1000+
$2.8444
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?