
* Images are for reference only
ECS-.327-6-1210-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-.327-6-1210-TR
- JLCPCB Part #
- C5682932
- Package
- SMD1210-2P
- Description
- -40℃~+85℃ 32.768kHz 6pF 90kΩ ±20ppm SMD1210-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$2.3871
10+
$2.0092
30+
$1.7718
100+
$1.5295
500+
$1.4197
1000+
$1.3713
Related Products
Welcome back, may I help you?