
* Images are for reference only
ECS-270-18-33-JGN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-270-18-33-JGN-TR
- JLCPCB Part #
- C6032069
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 27MHz 40Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7364
200+
$0.2949
500+
$0.2853
1000+
$0.2804
Related Products
Welcome back, may I help you?