
* Images are for reference only
ECS-38SMF45A15
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-38SMF45A15
- JLCPCB Part #
- C5727366
- Package
- SMD-8P,3.8x3.8mm
- Description
- -30℃~+80℃ 0.5dB 2 2dB 45MHz 560Ω SMD-8P,3.8x3.8mm Crystal Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.5446
200+
$9.7944
500+
$9.4669
1000+
$9.3048
Related Products
Welcome back, may I help you?