
* Images are for reference only
ECS-320-6-37BQ-CTP-TR3
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-320-6-37BQ-CTP-TR3
- JLCPCB Part #
- C6190608
- Package
- SMD2016-4P
- Description
- -40℃~+105℃ 32MHz 50Ω 6pF ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7152
200+
$0.2868
500+
$0.2771
1000+
$0.2723
Related Products

ECS-320-6-37B-CTN-TR3
ECS
$0.5976

SXT21412EA48-27.000M
Suntsu Electronics, Inc.
$1.5383

SXT21414CA07-18.432M
Suntsu Electronics, Inc.
$1.3209

SXT21419DD27-24.000M
Suntsu Electronics, Inc.
$1.6253

SXT21410BA48-37.400M
Suntsu Electronics, Inc.
$0.7893

SXT2148FE27-30.000M
Suntsu Electronics, Inc.
$2.2213
Welcome back, may I help you?