
* Images are for reference only
ECS-320-6-37-JTN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-320-6-37-JTN-TR
- JLCPCB Part #
- C5633260
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 32MHz 60Ω 6pF ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8863
200+
$0.3539
500+
$0.3427
1000+
$0.3362
Related Products