
* Images are for reference only
ECS-320-12-37B2-7KM-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-320-12-37B2-7KM-TR
- JLCPCB Part #
- C6611908
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 12pF 32MHz 50Ω ±10ppm ±7ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.6768
10+
$0.5431
30+
$0.4770
100+
$0.4109
Welcome back, may I help you?