
* Images are for reference only
ECS-320-8-36B2-CKY-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-320-8-36B2-CKY-TR
- JLCPCB Part #
- C6611926
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 32MHz 40Ω 8pF ±10ppm ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7861
10+
$0.6363
30+
$0.5606
100+
$0.4865
Welcome back, may I help you?