
* Images are for reference only
ECS-.750-12.5-13
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-.750-12.5-13
- JLCPCB Part #
- C6611733
- Package
- DT-26
- Description
- -10℃~+60℃ 12.5pF 75kHz ±30ppm DT-26 Crystals
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1453
200+
$1.2553
500+
$1.2134
1000+
$1.1924
Related Products
Welcome back, may I help you?