
* Images are for reference only
ECS-250-18-33-JGN-TR3
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-250-18-33-JGN-TR3
- JLCPCB Part #
- C5354421
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 25MHz 40Ω Crystal Oscillator ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 18
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5286
10+
$0.5189
30+
$0.5124
100+
$0.5060
Welcome back, may I help you?