
* Images are for reference only
SXT32412EB48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EB48-16.384M
- JLCPCB Part #
- C7342753
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 16.384MHz 70Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2532
200+
$0.5013
500+
$0.4836
1000+
$0.4756
Related Products

SXT32412EB38-16.384M
Suntsu Electronics, Inc.
$1.2500

SXT32412BB48-16.384M
Suntsu Electronics, Inc.
$1.0299

SXT32412EA48-16.384M
Suntsu Electronics, Inc.
$1.2291

SXT32412ED17-20.000M
Suntsu Electronics, Inc.
$1.1456

AM-25.000MFNI-T
TXC Corp
$1.3159

SXT32420BA27-11.0592M
Suntsu Electronics, Inc.
$0.6411
Welcome back, may I help you?