
* Images are for reference only
ECS-245.7-20-4VX
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-245.7-20-4VX
- JLCPCB Part #
- C5727287
- Package
- HC-49US
- Description
- -10℃~+70℃ 20pF 24.576MHz 40Ω ±30ppm ±50ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7211
200+
$0.6872
400+
$0.6647
1000+
$0.6535
Welcome back, may I help you?