This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECS-240-20-18-TR

Extended
Manufacturer
ECS
MFR.Part #
ECS-240-20-18-TR
JLCPCB Part #
C6547938
Package
SMD-4P,11.8x5.5mm
Description
-40℃~+85℃ 20pF 24MHz 50Ω ±100ppm ±30ppm SMD-4P,11.8x5.5mm Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2555
200+ $1.6987
500+ $1.6422
1000+ $1.6132
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons