
* Images are for reference only
ECS-128-13-30B-AEM-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-128-13-30B-AEM-TR
- JLCPCB Part #
- C6547898
- Package
- SMD5032-4P
- Description
- -20℃~+70℃ 12.8MHz 13pF 80Ω ±25ppm ±50ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9866
200+
$0.3940
500+
$0.3811
1000+
$0.3746
Related Products
Welcome back, may I help you?