
* Images are for reference only
ECS-TXO-2520MV-100-AN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-TXO-2520MV-100-AN-TR
- JLCPCB Part #
- C2602138
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.7V~3.6V 10MHz 4mA CMOS ±2.5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$4.1284
10+
$3.5049
30+
$3.1353
100+
$2.7609
500+
$2.5873
1000+
$2.5102