This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECS-120-8-33-JGN-TR3

Extended
Manufacturer
ECS
MFR.Part #
ECS-120-8-33-JGN-TR3
JLCPCB Part #
C6789854
Package
SMD3225-4P
Description
-40℃~+85℃ 100Ω 12MHz 8pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7297
10+ $0.5944
30+ $0.5268
100+ $0.4607
500+ $0.4205
1000+ $0.3995

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons