
* Images are for reference only
ECS-120-10-36B-CWY-TR3
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-120-10-36B-CWY-TR3
- JLCPCB Part #
- C6372529
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 12MHz 130Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$0.6858
10+
$0.5574
30+
$0.4915
100+
$0.4273
500+
$0.3887
1000+
$0.3694
Related Products
Welcome back, may I help you?