
* Images are for reference only
ECR1VBK471MLL100016
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- ECR1VBK471MLL100016
- JLCPCB Part #
- C221301
- Package
- Plugin,D10xL16mm
- Description
- 10mm 16mm 3000hrs@105℃ 35V 470uF 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1119
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1064
In-stock Item Pricing
Qty Unit Price
1+
$0.1101
50+
$0.0881
150+
$0.0773
500+
$0.0651
2500+
$0.0584
5000+
$0.0552
Related Products
Welcome back, may I help you?