This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ECG2WM101M32OTBO

Extended
Manufacturer
Yunxing
MFR.Part #
ECG2WM101M32OTBO
JLCPCB Part #
C711918
Package
Plugin,D18xL32mm
Description
100uF 18mm 32mm 450V 7.5mm 8000hrs@105℃ ±20% 插件,D18xL32mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2952

Minimum: 1

Full Reel: 198

$0.01

Add To List

Available Order Qty: 2952

In-stock Item Pricing

Qty Unit Price
1+ $0.8716
10+ $0.7040
30+ $0.6203
198+ $0.5252
594+ $0.4753
990+ $0.4495

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons