This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ECG2HM680M32OTBO

Extended
Manufacturer
Yunxing
MFR.Part #
ECG2HM680M32OTBO
JLCPCB Part #
C729342
Package
Plugin,D18xL32mm
Description
-40℃~+105℃ 18mm 32mm 500V 68uF 8000hrs@105℃ ±20% 插件,D18xL32mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 65

Minimum: 1

Full Reel: 198

$0.01

Add To List

Available Order Qty: 65

In-stock Item Pricing

Qty Unit Price
1+ $1.1245
10+ $0.9296
30+ $0.8232
198+ $0.7024
594+ $0.6493
990+ $0.6251

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons