
* Images are for reference only
ECG1HM681K21CTBVZC-L=10
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECG1HM681K21CTBVZC-L=10
- JLCPCB Part #
- C2904872
- Package
- Plugin,D13xL21mm
- Description
- -40℃~+105℃ 13mm 21mm 50V 680uF 8000hrs@105℃ ±20% 插件,D13xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2188
50+
$0.1754
200+
$0.1402
400+
$0.1170
2400+
$0.1067
5000+
$0.1004
Related Products
Welcome back, may I help you?