This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TR1/6125TD1.5-R

Extended
Manufacturer
EATON
MFR.Part #
TR1/6125TD1.5-R
JLCPCB Part #
C3156436
Package
SMD,6.1x2.7mm
Description
1.5A 125V 50A 60V SMD,6.1x2.7mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6959
200+ $0.6574
500+ $0.6332
1000+ $0.6219

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons