
* Images are for reference only
MSMA1225R0100FGM
Extended
- Manufacturer
- EATON
- MFR.Part #
- MSMA1225R0100FGM
- JLCPCB Part #
- C6600503
- Package
- 1225
- Description
- -55℃~+170℃ 10mΩ 3W ±1% ±50ppm/℃ 1225 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0373
200+
$0.4146
500+
$0.4001
1000+
$0.3937
Welcome back, may I help you?