This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMTJ66CAT

Extended
Manufacturer
EATON
MFR.Part #
SMTJ66CAT
JLCPCB Part #
C3698636
Package
SMD-4
Description
-55℃~+150℃ 130V 2.5nF 3.5kA@8/20us 5uA 66V 72V Bidirectional TVS SMD-4 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6104
200+ $1.0114
500+ $0.9761
1000+ $0.9585
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons