
* Images are for reference only
MLVC18V018C1800
Extended
- Manufacturer
- EATON
- MFR.Part #
- MLVC18V018C1800
- JLCPCB Part #
- C3262182
- Package
- 1812
- Description
- 1.8nF@1MHz 12.7V 18V 2.5J 25V 44V 500A 1812 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3301
10+
$1.9812
30+
$1.7625
100+
$1.5390
Related Products