
* Images are for reference only
V85MLA1210NT
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V85MLA1210NT
- JLCPCB Part #
- C2657237
- Package
- 1210
- Description
- 105V 150A 160pF@1MHz 180V 2.5J 67V 85V 1210 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2008
200+
$0.0777
500+
$0.0750
1000+
$0.0737
Related Products
Welcome back, may I help you?