This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EPM25752V-15R-2R6S

Extended
Manufacturer
EATON
MFR.Part #
EPM25752V-15R-2R6S
JLCPCB Part #
C6944364
Package
DIP,50.8x25.4mm
Description
1 15V 18V~75V 2.666A 92% DIP,50.8x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4917
200+ $0.1977
480+ $0.1912
1000+ $0.1864
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons