This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EPM25752V-15R-4R0S

Extended
Manufacturer
EATON
MFR.Part #
EPM25752V-15R-4R0S
JLCPCB Part #
C6191301
Package
DIP,50.8x25.4mm
Description
1 1.6kV 15V 18V~75V 4A 60W 92% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4915
200+ $0.1976
480+ $0.1912
1000+ $0.1864
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons