
* Images are for reference only
NT08335J3950B1F
Extended
- Manufacturer
- EATON
- MFR.Part #
- NT08335J3950B1F
- JLCPCB Part #
- C17563551
- Package
- 0805
- Description
- -40℃~+125℃ 250mW 330kΩ 3950K ±1% ±5% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2697
200+
$0.1077
500+
$0.1041
1000+
$0.1024
Welcome back, may I help you?