
* Images are for reference only
EM290904
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM290904
- JLCPCB Part #
- C5632896
- Package
- Plugin,P=9.53mm
- Description
- 1 30A 4 600V 9.53mm Green Through Hole 插件,P=9.53mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7571
200+
$0.3029
500+
$0.2916
1000+
$0.2868
Welcome back, may I help you?