
* Images are for reference only
EM290905
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM290905
- JLCPCB Part #
- C5688943
- Package
- Plugin,P=9.53mm
- Description
- 1 30A 5 5P 600V 9.53mm Green Through Hole Plugin,P=9.53mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9473
200+
$0.3789
500+
$0.3661
1000+
$0.3597
Welcome back, may I help you?