
* Images are for reference only
KO0421500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KO0421500000G
- JLCPCB Part #
- C5780082
- Package
- Plugin,P=9.53mm
- Description
- 1 300V 30A 4 9.53mm Green Through Hole 插件,P=9.53mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1950
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7474
200+
$1.0967
500+
$1.0596
1000+
$1.0418
Welcome back, may I help you?