
* Images are for reference only
LXW128V-3.81-2P
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW128V-3.81-2P
- JLCPCB Part #
- C53447006
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 10A 150V 16~26 1x2P 2 2P 3.81mm Green Through Hole 插件,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.1173
50+
$0.1147
150+
$0.1130
500+
$0.1112
Related Products
Welcome back, may I help you?