
* Images are for reference only
EM274212H
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM274212H
- JLCPCB Part #
- C7273035
- Package
- Plugin,P=2.54mm
- Description
- 1 12 12P 150V 2.54mm 6A Green Through Hole 插件,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0341
200+
$3.6060
500+
$3.4856
1000+
$3.4246
Related Products
Welcome back, may I help you?