
* Images are for reference only
EM274211H
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM274211H
- JLCPCB Part #
- C5632858
- Package
- Plugin,P=2.54mm
- Description
- 1 11 11P 150V 2.54mm 6A Green Through Hole 插件,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1404
200+
$0.4562
500+
$0.4401
1000+
$0.4337
Related Products
Welcome back, may I help you?