
* Images are for reference only
CTX20-1A-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- CTX20-1A-R
- JLCPCB Part #
- C19550618
- Package
- SMD-4P,11.4x11.4mm
- Description
- 1.71A 127mΩ 20.73uH ±25% SMD-4P,11.4x11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4766
200+
$2.5849
500+
$2.4982
1100+
$2.4548
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?