
* Images are for reference only
AK6E-170C
Extended
- Manufacturer
- EATON
- MFR.Part #
- AK6E-170C
- JLCPCB Part #
- C3701211
- Package
- Plugin
- Description
- -55℃~+125℃ 10uA 170V 180V 260V 6kA@8/20us Bidirectional IEC 61000-4-5 TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9748
200+
$5.4089
500+
$5.2188
1000+
$5.1238
Welcome back, may I help you?