
* Images are for reference only
6KPE22AH
Extended
- Manufacturer
- EATON
- MFR.Part #
- 6KPE22AH
- JLCPCB Part #
- C3702272
- Package
- 插件,D8.6xL8.6mm
- Description
- -55℃~+175℃ 186A 22V 24.4V 35.5V 5uA 6.6kW TVS Unidirectional 插件,D8.6xL8.6mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3371
300+
$0.1305
600+
$0.1258
900+
$0.1236
Welcome back, may I help you?