
* Images are for reference only
1245HC100-RTR
Extended
- Manufacturer
- EATON
- MFR.Part #
- 1245HC100-RTR
- JLCPCB Part #
- C3163311
- Package
- SMD,12.3x4.5mm
- Description
- -55℃~+125℃ 100A 12.3mm 125V 125V 4.5mm 4.5mm 500A、1kA Ceramic Tube Fuse SMD,12.3x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7789
10+
$10.4418
Welcome back, may I help you?