
* Images are for reference only
HMB-O40J42-DWH1
Extended
- Manufacturer
- Dragonstate
- MFR.Part #
- HMB-O40J42-DWH1
- JLCPCB Part #
- C36499314
- Package
- -
- Description
- -25℃~+70℃ -42dB@±3dB 2.2kΩ 2V 500uA 58dB Lead Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.3730
50+
$0.2929
150+
$0.2585
500+
$0.2158
2500+
$0.1967
5000+
$0.1852
Welcome back, may I help you?