
* Images are for reference only
HDK-4008BB-8C
Extended
- Manufacturer
- Dragonstate
- MFR.Part #
- HDK-4008BB-8C
- JLCPCB Part #
- C36499320
- Package
- SMD,D=40mm
- Description
- -20℃~+60℃ 20mW 400Hz 400Hz~4.5kHz 40mm 8% 8Ω 92dB@0.2W,10cm Electromagnetic SMD,D=40mm Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.5571
10+
$0.4505
30+
$0.3972
100+
$0.3440
500+
$0.3117
1000+
$0.2955
Related Products
Welcome back, may I help you?